
* Images are for reference only
PH-7AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- PH-7AW
- JLCPCB Part #
- C20598746
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x7P 2A 2mm 7 7P Brass PA PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 996
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 994
In-stock Item Pricing
Qty Unit Price
1+
$0.0607
100+
$0.0484
300+
$0.0421
1000+
$0.0375
5000+
$0.0338
10000+
$0.0318
Related Products
Welcome back, may I help you?