
* Images are for reference only
PHDS-44AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHDS-44AWD
- JLCPCB Part #
- C22435850
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 2 22 250V 2mm 2mm 2x22P 3A 44P Brass PA Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6278
10+
$0.5057
30+
$0.4447
300+
$0.3837
600+
$0.3468
900+
$0.3292
Related Products
Welcome back, may I help you?