
* Images are for reference only
2510-10AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2510-10AW
- JLCPCB Part #
- C22451150
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 10 10P 1x10P 2.54mm 250V 3A Brass PA Right Angle Tin UL94V-0 White Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 910
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 910
In-stock Item Pricing
Qty Unit Price
1+
$0.1554
50+
$0.1229
150+
$0.1091
1000+
$0.0917
2000+
$0.0839
5000+
$0.0793
Related Products