
* Images are for reference only
43045-10AWS
Extended
- Manufacturer
- DLL
- MFR.Part #
- 43045-10AWS
- JLCPCB Part #
- C22383227
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 10P 2 250V 2x5P 3.5A 3mm 3mm 5 Black Brass Harpoon Contact (Plastic) Micro-Fit(MX 3.0) PA Right Angle Tin UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 641
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 629
In-stock Item Pricing
Qty Unit Price
1+
$0.2456
50+
$0.1929
150+
$0.1703
500+
$0.1421
2500+
$0.1295
5000+
$0.1219
Related Products