
* Images are for reference only
XGC-14AS
Extended
- Manufacturer
- DLL
- MFR.Part #
- XGC-14AS
- JLCPCB Part #
- C42429691
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 14P 2 2.5mm 2.5mm 250V 2x7P 5A 7 Black Gold Harpoon Pin (Metal) PBT Phosphor Bronze Through Hole UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7341
200+
$1.4898
400+
$1.4401
1000+
$1.4160
Related Products
Welcome back, may I help you?