This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HX2.5-20AWD

Extended
Manufacturer
DLL
MFR.Part #
HX2.5-20AWD
JLCPCB Part #
C41421536
Package
Push-Pull,P=2.5mm
Description
-40℃~+105℃ 10 2 2.5A 2.5mm 20P 250V 2mm 2x10P Brass PA Right Angle Tin UL94V-0 White Push-Pull,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 104

Minimum: 1

Full Reel: 102

$0.01

Add To List

Available Order Qty: 104

In-stock Item Pricing

Qty Unit Price
1+ $0.6427
10+ $0.5187
30+ $0.4559
102+ $0.3931
510+ $0.3560
1020+ $0.3367

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons