
* Images are for reference only
501330-5Y
Extended
- Manufacturer
- DLL
- MFR.Part #
- 501330-5Y
- JLCPCB Part #
- C22394772
- Package
- P=1mm
- Description
- -40℃~+105℃ 1 1mm 1x5P 5 Non-Latching PA UL94V-0、UL94V-2 White Without Fins P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1560
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1560
In-stock Item Pricing
Qty Unit Price
1+
$0.0678
100+
$0.0550
300+
$0.0485
1000+
$0.0437
5000+
$0.0398
10000+
$0.0379
Related Products