
* Images are for reference only
GHD-10AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- GHD-10AWB
- JLCPCB Part #
- C22375045
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1.25A 1.25mm 10P 2 2x5P 5 50V Auxiliary Solder Pin GHD LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 433
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 432
In-stock Item Pricing
Qty Unit Price
1+
$0.4528
10+
$0.3565
30+
$0.3147
100+
$0.2617
700+
$0.2393
1400+
$0.2248
Related Products
Welcome back, may I help you?