
* Images are for reference only
PHDK-4A
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHDK-4A
- JLCPCB Part #
- C47195481
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2 2mm 2mm 2x2P 3A 4P Brass Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0490
100+
$0.0391
300+
$0.0341
1000+
$0.0302
5000+
$0.0272
10000+
$0.0257
Related Products
Welcome back, may I help you?