
* Images are for reference only
DLL-5569-2AW-GOLD-YE
Extended
- Manufacturer
- DLL
- MFR.Part #
- DLL-5569-2AW-GOLD-YE
- JLCPCB Part #
- C22367856
- Package
- Push-Pull,P=4.2mm
- Description
- -35℃~+105℃ 1 2 2P 2x1P 300V 4.2mm 4.2mm 9A Brass Gold Mini-Fit(MX 4.2) PA66 Right Angle UL94V-0 Yellow 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 775
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 774
In-stock Item Pricing
Qty Unit Price
1+
$0.1847
50+
$0.1460
150+
$0.1296
1000+
$0.1090
2000+
$0.0998
5000+
$0.0943
Related Products
Welcome back, may I help you?