
* Images are for reference only
DL3810-10AM
Extended
- Manufacturer
- DLL
- MFR.Part #
- DL3810-10AM
- JLCPCB Part #
- C20613760
- Package
- Plugin,P=3.81mm
- Description
- 1 10P 15A 3.81mm Automotive Connector Socket Gold Phosphor bronze Through Hole 插件,P=3.81mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$2.6459
10+
$2.2509
50+
$2.0037
100+
$1.7500
500+
$1.6360
1000+
$1.5863
Related Products
Welcome back, may I help you?