
* Images are for reference only
XAD-40AS
Extended
- Manufacturer
- DLL
- MFR.Part #
- XAD-40AS
- JLCPCB Part #
- C22378199
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 2 2.5mm 2.5mm 20 250V 2x20P 3A 40P Beige Brass PA Pillar Through Hole Tin UL94V-0 XAD Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 171
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 171
In-stock Item Pricing
Qty Unit Price
1+
$0.7149
10+
$0.5748
30+
$0.5056
100+
$0.4364
500+
$0.3961
1000+
$0.3736
Related Products