
* Images are for reference only
DL25018-3AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- DL25018-3AWB
- JLCPCB Part #
- C49292324
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x3P 2.5mm 250V 3 3A 3P Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 XA maize-yellow SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2958
200+
$0.1181
600+
$0.1141
1200+
$0.1122
Welcome back, may I help you?