
* Images are for reference only
5569-2x1P-AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569-2x1P-AW
- JLCPCB Part #
- C53198387
- Package
- Push-Pull,P=4.2mm
- Description
- 1 10mm 13.1mm 2 2P 2x1P 4.2mm 4.2mm Brass PA Right Angle Tin 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1180
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1180
In-stock Item Pricing
Qty Unit Price
1+
$0.1221
50+
$0.0972
150+
$0.0847
1000+
$0.0753
2000+
$0.0678
5000+
$0.0641
Related Products
Welcome back, may I help you?