
* Images are for reference only
5569-2x6P-A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569-2x6P-A
- JLCPCB Part #
- C53198380
- Package
- Plugin,P=4.2mm
- Description
- 10mm 12P 13.1mm 2 2x6P 4.2mm 4.2mm 6 Brass PA Through Hole Tin 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 395
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 395
In-stock Item Pricing
Qty Unit Price
1+
$0.3486
50+
$0.2757
200+
$0.2445
400+
$0.2055
2400+
$0.1882
5000+
$0.1779
Related Products
Welcome back, may I help you?