
* Images are for reference only
5569-6AM
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569-6AM
- JLCPCB Part #
- C22383158
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 1 1x6P 300V 4.2mm 6 6P 9A Brass Mini-Fit(MX 4.2) PA Through Hole Tin Transparent UL94V-2 Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 785
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 785
In-stock Item Pricing
Qty Unit Price
1+
$0.1696
50+
$0.1331
150+
$0.1176
500+
$0.0981
2500+
$0.0895
5000+
$0.0842
Related Products
Welcome back, may I help you?