
* Images are for reference only
42024-T
Extended
- Manufacturer
- DLL
- MFR.Part #
- 42024-T
- JLCPCB Part #
- C25168725
- Package
- -
- Description
- 0.52~1.3 16~20 2mm~3.4mm 300V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4260
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 4260
In-stock Item Pricing
Qty Unit Price
1+
$0.0516
100+
$0.0408
300+
$0.0354
1000+
$0.0314
3500+
$0.0281
10500+
$0.0265
Related Products
Welcome back, may I help you?