
* Images are for reference only
DLL-5566-8A
Extended
- Manufacturer
- DLL
- MFR.Part #
- DLL-5566-8A
- JLCPCB Part #
- C22365702
- Package
- Plugin,P=4.2mm
- Description
- -35℃~+105℃ 2 2x4P 300V 4 4.2mm 4.2mm 8P 9A Mini-Fit(MX 4.2) PA66 Phosphor bronze Through Hole Tin Transparent UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4925
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 4898
In-stock Item Pricing
Qty Unit Price
1+
$0.3281
50+
$0.2599
150+
$0.2306
400+
$0.1942
2400+
$0.1779
4800+
$0.1682
Related Products
Welcome back, may I help you?