
* Images are for reference only
2EDG-5.08-5A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2EDG-5.08-5A
- JLCPCB Part #
- C22397910
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 14~28 15A 1x5P 300V 5 5.08mm 5P Board Side/Socket - Closed Green Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 388
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 388
In-stock Item Pricing
Qty Unit Price
1+
$0.1799
50+
$0.1413
200+
$0.1248
400+
$0.1041
2400+
$0.0949
5000+
$0.0893
Related Products
Welcome back, may I help you?