
* Images are for reference only
43650-3AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- 43650-3AWB
- JLCPCB Part #
- C22383285
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x3P 250V 3 3.5A 3P 3mm Auxiliary Solder Pin Black Brass LCP Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 458
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 456
In-stock Item Pricing
Qty Unit Price
1+
$0.5041
10+
$0.3998
30+
$0.3532
100+
$0.2970
700+
$0.2730
1400+
$0.2569
Related Products
Welcome back, may I help you?