
* Images are for reference only
SHC-22AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SHC-22AWB
- JLCPCB Part #
- C20625864
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 11 1A 1mm 2 22P 2x11P 50V Auxiliary Solder Pin LCP Phosphor bronze SHLD Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5029
10+
$0.3953
30+
$0.3487
100+
$0.2908
500+
$0.2651
900+
$0.2491
Related Products
Welcome back, may I help you?