This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

43045-10A

Extended
Manufacturer
DLL
MFR.Part #
43045-10A
JLCPCB Part #
C22383215
Package
Plugin,P=3mm
Description
-40℃~+105℃ 10P 2 250V 2x5P 3.5A 3mm 3mm 5 Black Brass Micro-Fit(MX 3.0) PA Through Hole Tin UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 516

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 511

In-stock Item Pricing

Qty Unit Price
1+ $0.1978
50+ $0.1553
150+ $0.1371
500+ $0.1144
2500+ $0.1042
5000+ $0.0981

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons