
* Images are for reference only
5264-8AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5264-8AWD
- JLCPCB Part #
- C22383098
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 1x8P 2.5mm 250V 3A 8 8P Brass Mini-SPOX(5264) PA Right Angle Tin UL94V-0 White Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1042
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1040
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
100+
$0.0482
300+
$0.0419
1000+
$0.0374
5000+
$0.0337
10000+
$0.0318
Related Products