
* Images are for reference only
VHH-8AW-750
Extended
- Manufacturer
- DLL
- MFR.Part #
- VHH-8AW-750
- JLCPCB Part #
- C41793338
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 1x8P 250V 3.96mm 7A 8 8P Brass PA Right Angle Tin UL94V-0 VH White Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0227
300+
$0.4078
600+
$0.3950
900+
$0.3886
Related Products
Welcome back, may I help you?