
* Images are for reference only
3.96-12AWT
Extended
- Manufacturer
- DLL
- MFR.Part #
- 3.96-12AWT
- JLCPCB Part #
- C22394536
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 250V 3.96mm 5A Brass PA Right Angle Tin Transparent UL94V-2 Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4717
200+
$0.1882
500+
$0.1819
1000+
$0.1789
Related Products
Welcome back, may I help you?