
* Images are for reference only
502380-9AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- 502380-9AWB
- JLCPCB Part #
- C22375500
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1.25mm 1A 50V 9P Automotive Connector Socket Phosphor bronze Tin SMD,P=1.25mm,卧贴 Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1580
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1580
In-stock Item Pricing
Qty Unit Price
1+
$0.3775
10+
$0.3309
30+
$0.3116
100+
$0.2875
500+
$0.2763
800+
$0.2699
Related Products
Welcome back, may I help you?