
* Images are for reference only
2510-15A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2510-15A
- JLCPCB Part #
- C22451136
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 15 15P 1x15P 2.54mm 250V 3A Brass PA Through Hole Tin UL94V-0 White Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1670
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1620
In-stock Item Pricing
Qty Unit Price
1+
$0.0895
50+
$0.0874
150+
$0.0859
500+
$0.0845
Related Products
Welcome back, may I help you?