
* Images are for reference only
DL20023-8AWS
Extended
- Manufacturer
- DLL
- MFR.Part #
- DL20023-8AWS
- JLCPCB Part #
- C41793361
- Package
- Push-Pull,P=2mm
- Description
- 100V 2 2mm 3A 8P Automotive Connector Socket Brass Right Angle Tin Push-Pull,P=2mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 136
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$3.3476
10+
$2.8627
30+
$2.5727
100+
$2.2812
400+
$2.1474
800+
$2.0862
Related Products
Welcome back, may I help you?