
* Images are for reference only
5559-3RFM
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5559-3RFM
- JLCPCB Part #
- C22461826
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 1 1x3P 3 4.2mm Mini-Fit(MX 4.2) Non-Latching PA66 Transparent UL94V-0、UL94V-2 Without Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.1134
50+
$0.0902
150+
$0.0786
500+
$0.0699
2500+
$0.0630
5000+
$0.0595
Related Products