
* Images are for reference only
DL25018-6AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- DL25018-6AWB
- JLCPCB Part #
- C49292327
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x6P 2.5mm 250V 3A 6 6P Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 XA maize-yellow SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3685
200+
$0.1471
600+
$0.1421
1200+
$0.1397
Related Products
Welcome back, may I help you?