
* Images are for reference only
TPSMA6L18A-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- TPSMA6L18A-AQ
- JLCPCB Part #
- C3712961
- Package
- SMA-F
- Description
- -50℃~+150℃ 18V 1uA 20.5A 20V 29.2V 600W TVS Unidirectional SMA-F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 52500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1046
10+
$0.0831
30+
$0.0725
100+
$0.0644
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?