This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MM3Z3B9-AQ

Extended
Manufacturer
(DIOTEC)
MFR.Part #
MM3Z3B9-AQ
JLCPCB Part #
C3741648
Package
SOD-323
Description
-50℃~+150℃ 1 Independent 3.82V~3.98V 3.9V 300mW 5uA@1V ±2% SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 181

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0803
10+ $0.0639
30+ $0.0556
100+ $0.0495
500+ $0.0445
1000+ $0.0421

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons