
* Images are for reference only
3EZ8.2
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 3EZ8.2
- JLCPCB Part #
- C3732878
- Package
- DO-15
- Description
- -50℃~+150℃ 1 Independent 1uA@3.5V 3W 7.7V~8.7V 8.2V ±5% DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 164
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0889
10+
$0.0706
30+
$0.0616
100+
$0.0548
500+
$0.0493
1000+
$0.0466
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?