
* Images are for reference only
MM3Z24B-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- MM3Z24B-AQ
- JLCPCB Part #
- C3765703
- Package
- SOD-323
- Description
- -50℃~+150℃ 1 Independent 100nA@19V 23.72V~24.78V 24V 300mW ±2% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 180
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0808
10+
$0.0643
30+
$0.0559
100+
$0.0498
500+
$0.0448
1000+
$0.0424
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?