
* Images are for reference only
DI79L09ZAB
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- DI79L09ZAB
- JLCPCB Part #
- C3743601
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 1.7V 100mA 24V 45dB@(120Hz) 6mA 9V Fixed Negative Over Temperature Protection、Short Circuit Protection TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0919
10+
$0.0729
30+
$0.0634
100+
$0.0563
500+
$0.0505
1000+
$0.0476
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?