This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5.0SMCJ15CA-AQ

Extended
Manufacturer
(DIOTEC)
MFR.Part #
5.0SMCJ15CA-AQ
JLCPCB Part #
C6092571
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 15V 16.7V 204.9A@10/1000us 24.4V 5kW@10/1000us Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6816
10+ $1.4054
30+ $1.2544
100+ $1.0825
500+ $1.0070
1000+ $0.9733

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons