This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GP2001-40HTR

Extended
Manufacturer
GUQIAO Microelectronics
MFR.Part #
GP2001-40HTR
JLCPCB Part #
C48997214
Package
TO-92
Description
-40℃~+85℃ 1 150mA 2uA 45V 4V 600mV@(100mA) 65dB@(100Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive ±100uVrms TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 135

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0664
200+ $0.0265
500+ $0.0256
1000+ $0.0253

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons