
* Images are for reference only
DI78L24DAB
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- DI78L24DAB
- JLCPCB Part #
- C3750088
- Package
- SO-8
- Description
- -40℃~+125℃@(Tj) 1 1.7V 100mA 200uV 24V 37dB@(120Hz) 38V 6.5mA Fixed Over Temperature Protection、Short Circuit Protection Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2559
10+
$0.2018
30+
$0.1785
100+
$0.1496
500+
$0.1367
1000+
$0.1290
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?