
* Images are for reference only
BC849C-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- BC849C-AQ
- JLCPCB Part #
- C3200172
- Package
- SOT-23-3(TO-236-3)
- Description
- -55℃~+150℃ 100mA 15nA 250mW 300MHz 30V 420 600mV NPN SOT-23-3(TO-236-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
10+
$0.0270
30+
$0.0228
100+
$0.0202
500+
$0.0181
1000+
$0.0170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?