
* Images are for reference only
S1T
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- S1T
- JLCPCB Part #
- C17368323
- Package
- DO-214AC(SMA)
- Description
- -50℃~+150℃ 1 Independent 1.1V@1A 1.3kV 1A 32A 5uA DO-214AC(SMA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 1875
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2490
10+
$0.1982
30+
$0.1764
100+
$0.1493
500+
$0.1370
1000+
$0.1298
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?