
* Images are for reference only
2CL73A
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 2CL73A
- JLCPCB Part #
- C3313397
- Package
- Plugin
- Description
- -40℃~+120℃@(Tj) 12kV 45V@10mA 5mA 80ns Independent 插件 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1351
10+
$0.1075
30+
$0.0937
100+
$0.0832
500+
$0.0749
1000+
$0.0707
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?