
* Images are for reference only
1.5SMCJ11CA-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 1.5SMCJ11CA-AQ
- JLCPCB Part #
- C3703518
- Package
- DO-214AB(SMC)
- Description
- -50℃~+150℃ 1.5kW 11V 12.2V 18.2V 1uA 82.4A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7747
10+
$0.6282
30+
$0.5541
100+
$0.4816
500+
$0.4381
1000+
$0.4156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?