This website requires JavaScript.
no-image

* Images are for reference only

1.5SMCJ9.0A

Extended
Manufacturer
(DIOTEC)
MFR.Part #
1.5SMCJ9.0A
JLCPCB Part #
C3714356
Package
DO-214AB(SMC)
Description
-50℃~+150℃ 1.5kW 10V 15.4V 5uA 97.4A 9V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6192
10+ $0.5002
30+ $0.4423
100+ $0.3844
500+ $0.3490
1000+ $0.3313

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons