
* Images are for reference only
1.5KE6.8C
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 1.5KE6.8C
- JLCPCB Part #
- C5864047
- Package
- Plugin,D5.4xL7.5mm
- Description
- -50℃~+175℃ 1 1.5kW@10/1000us 10.5V 5.8V 7.14V Bidirectional TVS 插件,D5.4xL7.5mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8988
10+
$0.7329
30+
$0.6492
250+
$0.5670
500+
$0.5171
1000+
$0.4929
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?