
* Images are for reference only
1N5364B
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 1N5364B
- JLCPCB Part #
- C3730975
- Package
- DO-201
- Description
- -50℃~+150℃ 1 Independent 33V 500nA@25.1V 5W ±5% DO-201 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 129
Full Reel: 1700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1135
10+
$0.0903
30+
$0.0787
100+
$0.0699
500+
$0.0630
1000+
$0.0594
Welcome back, may I help you?