
* Images are for reference only
TGL41-250C
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- TGL41-250C
- JLCPCB Part #
- C3707868
- Package
- DO-213AB
- Description
- 1 1.1A 202V 225V 360V 400W Bidirectional TVS DO-213AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1577
10+
$0.1247
30+
$0.1105
100+
$0.0930
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?