
* Images are for reference only
1N5362B
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 1N5362B
- JLCPCB Part #
- C3732935
- Package
- DO-201
- Description
- -50℃~+150℃ 1 Independent 28V 500nA@21.2V 5W ±5% DO-201 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 1700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1953
10+
$0.1543
30+
$0.1368
100+
$0.1150
500+
$0.1054
1000+
$0.0994
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?