This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5SMCJ28A

Extended
Manufacturer
(DIOTEC)
MFR.Part #
1.5SMCJ28A
JLCPCB Part #
C3702875
Package
DO-214AB(SMC)
Description
-50℃~+150℃ 1.5kW 1uA 28V 31.1V 33A 45.4V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2259
10+ $0.1786
30+ $0.1583
100+ $0.1331
500+ $0.1218
1000+ $0.1151

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons