* Images are for reference only
SDT15H50P5-13
- Manufacturer
- DIODES INCORPORATED
- MFR.Part #
- SDT15H50P5-13
- JLCPCB Part #
- C5909320
- Package
- PowerDI5
- Description
- Diode 50 V 15A Surface Mount PowerDI™ 5
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SDT15H50P5-13 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SDT15H50P5-13 technical specifications, attributes, and parameters.
SDT15H50P5-13 symbol, PCB footprint from the free EasyEDA PCB design tool.
SDT15H50P5-13 datasheets or manufacturer documentation.
Datasheet: SDT15H50P5-13 Datasheet (PDF)
Minimum: 17
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing