* Images are for reference only
SBRT05U20LPS-7B
- Manufacturer
- DIODES INCORPORATED
- MFR.Part #
- SBRT05U20LPS-7B
- JLCPCB Part #
- C444975
- Package
- X2-DFN1006-2
- Description
- Diode 20 V 500mA Surface Mount X2-DFN1006-2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SBRT05U20LPS-7B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SBRT05U20LPS-7B technical specifications, attributes, and parameters.
SBRT05U20LPS-7B symbol, PCB footprint from the free EasyEDA PCB design tool.
SBRT05U20LPS-7B datasheets or manufacturer documentation.
Datasheet: SBRT05U20LPS-7B Datasheet (PDF)
Minimum: 1
Full Reel: 10000
Total: $0
Available Order Qty: 4771
In-stock Item Pricing